Parametric Equivalent
Parametric Equivalent

US2BB-HF | |
|---|---|
DigiKey Part Number | 641-US2BB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US2BB-HF |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACURB202-HF | Comchip Technology | 0 | ACURB202-HF-ND | 0,13848 € | Parametric Equivalent |
| HS2B M4G | Taiwan Semiconductor Corporation | 0 | HS2BM4G-ND | 0,00000 € | Parametric Equivalent |
| HS2B R5G | Taiwan Semiconductor Corporation | 0 | HS2BR5G-ND | 0,00000 € | Parametric Equivalent |
| HS2BH | Taiwan Semiconductor Corporation | 0 | 1801-HS2BHTR-ND | 0,08851 € | Parametric Equivalent |
| UF2B_R1_00001 | Panjit International Inc. | 382 | 3757-UF2B_R1_00001CT-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08996 € | 269,88 € |
| 6.000 | 0,08169 € | 490,14 € |
| 9.000 | 0,07747 € | 697,23 € |
| 15.000 | 0,07526 € | 1.128,90 € |
| Unit Price without VAT: | 0,08996 € |
|---|---|
| Unit Price with VAT: | 0,10705 € |




