Parametric Equivalent
Similar
Parametric Equivalent

ACURB202-HF | |
|---|---|
DigiKey Part Number | ACURB202-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACURB202-HF |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Mfr | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US2BB-HF | Comchip Technology | 0 | 641-US2BB-HFTR-ND | 0,08996 € | Parametric Equivalent |
| CMR1U-01 TR13 PBFREE | Central Semiconductor Corp | 7.311 | 1514-CMR1U-01TR13PBFREECT-ND | 0,97000 € | Similar |
| HS2B M4G | Taiwan Semiconductor Corporation | 0 | HS2BM4G-ND | 0,00000 € | Parametric Equivalent |
| HS2B R5G | Taiwan Semiconductor Corporation | 0 | HS2BR5G-ND | 0,00000 € | Parametric Equivalent |
| HS2BH | Taiwan Semiconductor Corporation | 0 | 1801-HS2BHTR-ND | 0,08851 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13848 € | 415,44 € |
| 6.000 | 0,12794 € | 767,64 € |
| Unit Price without VAT: | 0,13848 € |
|---|---|
| Unit Price with VAT: | 0,16479 € |





