Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

US1A-HF | |
|---|---|
DigiKey Part Number | 641-US1A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US1A-HF |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05608 € | 280,40 € |
| 10.000 | 0,05083 € | 508,30 € |
| 15.000 | 0,04815 € | 722,25 € |
| 25.000 | 0,04514 € | 1.128,50 € |
| 35.000 | 0,04336 € | 1.517,60 € |
| 50.000 | 0,04162 € | 2.081,00 € |
| 125.000 | 0,03782 € | 4.727,50 € |
| Unit Price without VAT: | 0,05608 € |
|---|---|
| Unit Price with VAT: | 0,06674 € |





