
US1A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-US1A_R1_00001TR-ND - Tape & Reel (TR) 3757-US1A_R1_00001CT-ND - Cut Tape (CT) 3757-US1A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1A_R1_00001 |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1A-E3/5AT | Vishay General Semiconductor - Diodes Division | 673 | US1A-E3/5ATGICT-ND | 0,55000 € | Parametric Equivalent |
| US1A-E3/61T | Vishay General Semiconductor - Diodes Division | 5.121 | US1A-E3/61TGICT-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,05234 € | 94,21 € |
| 3.600 | 0,04678 € | 168,41 € |
| 5.400 | 0,04394 € | 237,28 € |
| 9.000 | 0,04075 € | 366,75 € |
| 12.600 | 0,03886 € | 489,64 € |
| 18.000 | 0,03702 € | 666,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,09610 € | 9,61 € |
| 500 | 0,07072 € | 35,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,09540 € | 9,54 € |
| 500 | 0,07032 € | 35,16 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

