Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UF4001-G | |
|---|---|
DigiKey Part Number | 641-1738-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4001-G |
Description | DIODE STANDARD 50V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4001G | SMC Diode Solutions | 0 | 1N4001GSMC-ND | 0,02379 € | Upgrade |
| 1N4001G | onsemi | 71.291 | 1N4001GOS-ND | 0,21000 € | Upgrade |
| 1N4001-E3/53 | Vishay General Semiconductor - Diodes Division | 23.781 | 112-1N4001-E3/53CT-ND | 0,48000 € | Similar |
| 1N4001RLG | onsemi | 178.159 | 1N4001RLGOSCT-ND | 0,22000 € | Similar |
| 1N4933G | onsemi | 2.381 | 1N4933GOS-ND | 0,26000 € | Similar |






