
1N4001-E3/53 | |
|---|---|
DigiKey Part Number | 112-1N4001-E3/53CT-ND - Cut Tape (CT) 112-1N4001-E3/53TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4001-E3/53 |
Description | DIODE STANDARD 50V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,07850 € | 7,85 € |
| 500 | 0,06178 € | 30,89 € |
| 1.000 | 0,05175 € | 51,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06837 € | 205,11 € |
| 6.000 | 0,06132 € | 367,92 € |
| 9.000 | 0,05464 € | 491,76 € |
| 15.000 | 0,05120 € | 768,00 € |
| 21.000 | 0,05103 € | 1.071,63 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


