UF3004-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,15394 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.947
Unit Price: 1,27000 €
Datasheet
Diode 300 V 3A Through Hole DO-27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF3004-HF

DigiKey Part Number
UF3004-HF-ND
Manufacturer
Manufacturer Product Number
UF3004-HF
Description
DIODE STANDARD 300V 3A DO27
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 300 V 3A Through Hole DO-27
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Packaging
Bulk
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
300 V
Supplier Device Package
DO-27
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UF3004-GComchip Technology0UF3004-G-ND0,15394 €Parametric Equivalent
1N5403-E3/54Vishay General Semiconductor - Diodes Division4.9471N5403-E3/54GICT-ND1,27000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2000,15394 €184,73 €
Manufacturers Standard Package
Unit Price without VAT:0,15394 €
Unit Price with VAT:0,18319 €