Similar

UF3004-G | |
|---|---|
DigiKey Part Number | UF3004-G-ND |
Manufacturer | |
Manufacturer Product Number | UF3004-G |
Description | DIODE STANDARD 300V 3A DO27 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 3A Through Hole DO-27 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Packaging Bulk | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package DO-27 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF3004-HF | Comchip Technology | 0 | UF3004-HF-ND | 0,15394 € | Parametric Equivalent |
| 1N5403-E3/54 | Vishay General Semiconductor - Diodes Division | 4.947 | 1N5403-E3/54GICT-ND | 1,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,15394 € | 184,73 € |
| Unit Price without VAT: | 0,15394 € |
|---|---|
| Unit Price with VAT: | 0,18319 € |



