
TVP06B560CA-G | |
|---|---|
DigiKey Part Number | 641-1863-2-ND - Tape & Reel (TR) 641-1863-1-ND - Cut Tape (CT) 641-1863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVP06B560CA-G |
Description | TVS DIODE DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TVP06B560CA-G Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case DO-214AA, SMB |
Bidirectional Channels 1 | Supplier Device Package |
Power - Peak Pulse 600W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB56CA-E3/52 | Vishay General Semiconductor - Diodes Division | 800 | P6SMB56CA-E3/52GICT-ND | 0,55000 € | Upgrade |
| 1.0SMB56CA/TR13 | YAGEO | 1.890 | 13-1.0SMB56CA/TR13CT-ND | 0,13000 € | Similar |
| P6SMB56CA | Bourns Inc. | 23.719 | P6SMB56CABBCT-ND | 0,56000 € | Similar |
| TPSMB56CA | Littelfuse Inc. | 1.687 | F6335CT-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46300 € | 4,63 € |
| 100 | 0,29870 € | 29,87 € |
| 500 | 0,22822 € | 114,11 € |
| 1.000 | 0,20548 € | 205,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16349 € | 490,47 € |
| 6.000 | 0,15627 € | 937,62 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

