Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV50C280JB-G | |
|---|---|
DigiKey Part Number | TV50C280JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV50C280JB-G |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 111.23A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV50C280JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 111.23A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMC28CA TR13 | Central Semiconductor Corp | 2.994 | 1SMC28CATR13-CT-ND | 1,15000 € | Similar |
| 1SMC28CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMC28CATR13PBFREETR-ND | 0,28140 € | Similar |
| 3SMC28CA BK PBFREE | Central Semiconductor Corp | 0 | 1514-3SMC28CABKPBFREE-ND | 1,07980 € | Similar |
| 3SMC28CA TR13 PBFREE | Central Semiconductor Corp | 2.185 | 1514-3SMC28CATR13PBFREECT-ND | 3,00000 € | Similar |
| 5.0SMDJ28CA | Bourns Inc. | 9.558 | 5.0SMDJ28CABBCT-ND | 2,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74159 € | 2.224,77 € |
| Unit Price without VAT: | 0,74159 € |
|---|---|
| Unit Price with VAT: | 0,88249 € |







