TV50C200J-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3.000
Unit Price: 0,61271 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 15,11718 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.000
Unit Price: 0,38190 €
Datasheet
32.4V Clamp 155.86A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV50C200J-G

DigiKey Part Number
TV50C200J-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV50C200J-G
Description
TVS DIODE 20VWM 32.4VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.4V Clamp 155.86A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV50C200J-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
155.86A
Mfr
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
22.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
32.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ20A-RBourns Inc.3.000118-5.0SMDJ20A-RTR-ND0,61271 €Similar
SMCJ20A-HRLittelfuse Inc.0SMCJ20A-HR-ND15,11718 €Similar
SMLJ20A-RBourns Inc.3.000118-SMLJ20A-RTR-ND0,38190 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,69883 €2.096,49 €
Manufacturers Standard Package
Unit Price without VAT:0,69883 €
Unit Price with VAT:0,83161 €