Similar
Similar
Similar

TV50C111JB-G | |
|---|---|
DigiKey Part Number | TV50C111JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV50C111JB-G |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 28.53A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV50C111JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 28.53A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 110V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 122V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 177V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ110CA-HR | Littelfuse Inc. | 0 | SMCJ110CA-HR-ND | 15,11718 € | Similar |
| SMCJ110CA-HRA | Littelfuse Inc. | 0 | SMCJ110CA-HRA-ND | 13,74288 € | Similar |
| SMCJ110CA-HRAT7 | Littelfuse Inc. | 0 | SMCJ110CA-HRAT7-ND | 13,74288 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99734 € | 2.992,02 € |
| Unit Price without VAT: | 0,99734 € |
|---|---|
| Unit Price with VAT: | 1,18683 € |


