TV50C110J-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 15,11718 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 13,74288 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 13,74288 €
Datasheet
18.2V Clamp 277.47A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV50C110J-G

DigiKey Part Number
TV50C110J-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV50C110J-G
Description
TVS DIODE 11VWM 18.2VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.2V Clamp 277.47A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV50C110J-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
277.47A
Mfr
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
11V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
12.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ11A-HRLittelfuse Inc.0SMCJ11A-HR-ND15,11718 €Similar
SMCJ11A-HRALittelfuse Inc.0SMCJ11A-HRA-ND13,74288 €Similar
SMCJ11A-HRAT7Littelfuse Inc.0SMCJ11A-HRAT7-ND13,74288 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,86096 €2.582,88 €
Manufacturers Standard Package
Unit Price without VAT:0,86096 €
Unit Price with VAT:1,02454 €