TV30C6V5JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,56137 €
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: 0,50873 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 16,62341 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 16,62340 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 2.127
Unit Price: 1,45000 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: 0,44372 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €

Similar


Littelfuse Inc.
In Stock: 258
Unit Price: 0,87000 €
Datasheet

Similar


Bourns Inc.
In Stock: 5.036
Unit Price: 0,93000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.580
Unit Price: 1,03000 €

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 15,23812 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 13,85284 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 13,85284 €
Datasheet
11.2V Clamp 267.86A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV30C6V5JB-G

DigiKey Part Number
TV30C6V5JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV30C6V5JB-G
Description
TVS DIODE 6.5VWM 11.2V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.2V Clamp 267.86A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV30C6V5JB-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
267.86A
Mfr
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6.5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
7.22V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV30C6V5JB-HFComchip Technology0ATV30C6V5JB-HF-ND0,56137 €Direct
SMC30J6.5CASTMicroelectronics0497-12227-2-ND0,50873 €Direct
SMDJ6.5CA-HRALittelfuse Inc.0SMDJ6.5CA-HRA-ND16,62341 €Direct
SMDJ6.5CA-HRAT7Littelfuse Inc.0SMDJ6.5CA-HRAT7-ND16,62340 €Direct
SMDJ6.5CALittelfuse Inc.2.127SMDJ6.5CACT-ND1,45000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,49158 €1.474,74 €
Manufacturers Standard Package
Unit Price without VAT:0,49158 €
Unit Price with VAT:0,58498 €