TV30C480JB-G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,48304 €
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 4.156
Unit Price: 1,63000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.928
Unit Price: 0,83000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,90000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,75000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.904
Unit Price: 0,78000 €

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,83326 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 24.534
Unit Price: 0,71000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 977
Unit Price: 1,08000 €
Datasheet

Similar


Bourns Inc.
In Stock: 8.499
Unit Price: 1,06000 €
Datasheet
77.4V Clamp 38.76A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV30C480JB-G

DigiKey Part Number
TV30C480JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV30C480JB-G
Description
TVS DIODE 48VWM 77.4VC DO214AB
Customer Reference
Detailed Description
77.4V Clamp 38.76A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV30C480JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
38.76A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes