
TV30C191J-G | |
|---|---|
DigiKey Part Number | TV30C191J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C191J-G |
Description | TVS DIODE 190VWM 307.8V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 307.8V Clamp 9.75A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C191J-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 211V | |
Voltage - Clamping (Max) @ Ipp | 307.8V | |
Current - Peak Pulse (10/1000µs) | 9.75A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39643 € | 1.189,29 € |
| 6.000 | 0,36927 € | 2.215,62 € |
| 9.000 | 0,36360 € | 3.272,40 € |
| Unit Price without VAT: | 0,39643 € |
|---|---|
| Unit Price with VAT: | 0,47175 € |

