Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV30C180J-G | |
|---|---|
DigiKey Part Number | TV30C180J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C180J-G |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.74A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C180J-G Models |
Category | Current - Peak Pulse (10/1000µs) 102.74A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC30J18A | STMicroelectronics | 2.945 | 497-12207-1-ND | 1,66000 € | Direct |
| 5.0SMDJ18A | Littelfuse Inc. | 8.565 | 5.0SMDJ18ACT-ND | 2,02000 € | Similar |
| 5.0SMDJ18A-R | Bourns Inc. | 0 | 118-5.0SMDJ18A-RTR-ND | 0,55244 € | Similar |
| 5.0SMDJ18A-T7 | Littelfuse Inc. | 884 | 18-5.0SMDJ18A-T7CT-ND | 2,02000 € | Similar |
| CD214C-T18ALF | Bourns Inc. | 0 | CD214C-T18ALF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44239 € | 1.327,17 € |
| Unit Price without VAT: | 0,44239 € |
|---|---|
| Unit Price with VAT: | 0,52644 € |







