TV15C800JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,34318 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,31157 €
129.6V Clamp 11.57A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C800JB-G

DigiKey Part Number
TV15C800JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C800JB-G
Description
TVS DIODE 80VWM 129.6V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
129.6V Clamp 11.57A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV15C800JB-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.57A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
80V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
88.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
129.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV15C800JB-HFComchip Technology0ATV15C800JB-HF-ND0,34318 €Direct
TV15C800JB-HFComchip Technology0TV15C800JB-HF-ND0,31157 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31157 €934,71 €
Manufacturers Standard Package
Unit Price without VAT:0,31157 €
Unit Price with VAT:0,37077 €