TV15C580J-G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,28341 €

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 15,06050 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 12,90900 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 12,90900 €
Datasheet
93.6V Clamp 16.03A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C580J-G

DigiKey Part Number
TV15C580J-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C580J-G
Description
TVS DIODE 58VWM 93.6VC DO214AB
Customer Reference
Detailed Description
93.6V Clamp 16.03A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV15C580J-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
16.03A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes