
TV15C510J-G | |
|---|---|
DigiKey Part Number | TV15C510J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C510J-G |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Customer Reference | |
Detailed Description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C510J-G Models |
Category | Current - Peak Pulse (10/1000µs) 18.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV15C510J-HF | Comchip Technology | 0 | TV15C510J-HF-ND | 0,29802 € | Direct |
| SMCJ51A-E3/57T | Vishay General Semiconductor - Diodes Division | 1.639 | SMCJ51A-E3/57TGICT-ND | 0,87000 € | Direct |
| SMCJ51A-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ51A-M3/9AT-ND | 0,22849 € | Direct |
| SMDJ51A-HR | Littelfuse Inc. | 293 | 18-SMDJ51A-HRCT-ND | 25,91000 € | Similar |
| SMDJ51A-HRA | Littelfuse Inc. | 0 | SMDJ51A-HRA-ND | 16,49146 € | Similar |





