
TV15C400JB-G | |
|---|---|
DigiKey Part Number | TV15C400JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C400JB-G |
Description | TVS DIODE 40VWM 71.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 71.4V Clamp 21.01A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C400JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 21.01A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 71.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29292 € | 878,76 € |
| 6.000 | 0,27149 € | 1.628,94 € |
| 9.000 | 0,26058 € | 2.345,22 € |
| 15.000 | 0,25492 € | 3.823,80 € |
| Unit Price without VAT: | 0,29292 € |
|---|---|
| Unit Price with VAT: | 0,34857 € |

