Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV15C240JB-G | |
|---|---|
DigiKey Part Number | TV15C240JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C240JB-G |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.56A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C240JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 38.56A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV15C240JB-HF | Comchip Technology | 2.800 | 641-1581-1-ND | 1,32000 € | Direct |
| TV15C240JB-HF | Comchip Technology | 0 | TV15C240JB-HF-ND | 0,29292 € | Direct |
| SMCJ24CA | Taiwan Semiconductor Corporation | 372 | SMCJ24CAFSCT-ND | 0,90000 € | Direct |
| SMCJ24CA | Littelfuse Inc. | 12.001 | SMCJ24CALFCT-ND | 0,83000 € | Direct |
| SMCJ24CA | Bourns Inc. | 17.249 | SMCJ24CABCT-ND | 0,93000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31406 € | 942,18 € |
| Unit Price without VAT: | 0,31406 € |
|---|---|
| Unit Price with VAT: | 0,37373 € |







