Similar
Similar
Similar
Similar

TV15C180J-HF | |
|---|---|
DigiKey Part Number | TV15C180J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C180J-HF |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.37A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C180J-HF Models |
Category | Current - Peak Pulse (10/1000µs) 51.37A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ18A-R | Bourns Inc. | 0 | 118-5.0SMDJ18A-RTR-ND | 0,55244 € | Similar |
| SMCJ18A/TR13 | YAGEO | 2.500 | 13-SMCJ18A/TR13CT-ND | 0,27000 € | Similar |
| SMCJ18A/TR7 | YAGEO | 210 | 13-SMCJ18A/TR7CT-ND | 0,25000 € | Similar |
| SMDJ18A-HR | Littelfuse Inc. | 0 | SMDJ18A-HR-ND | 19,24004 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29802 € | 894,06 € |
| Unit Price without VAT: | 0,29802 € |
|---|---|
| Unit Price with VAT: | 0,35464 € |




