Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV15C170JB-G | |
|---|---|
DigiKey Part Number | TV15C170JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C170JB-G |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 54.35A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C170JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 54.35A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV15C170JB-HF | Comchip Technology | 0 | ATV15C170JB-HF-ND | 0,34318 € | Direct |
| TV15C170JB-HF | Comchip Technology | 0 | TV15C170JB-HF-ND | 0,31157 € | Direct |
| 5.0SMDJ17CA | Littelfuse Inc. | 7.598 | F6611CT-ND | 2,10000 € | Similar |
| 5.0SMDJ17CA-R | Bourns Inc. | 3.000 | 118-5.0SMDJ17CA-RTR-ND | 0,64326 € | Similar |
| 5.0SMDJ17CA-T7 | Littelfuse Inc. | 500 | 18-5.0SMDJ17CA-T7CT-ND | 2,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31157 € | 934,71 € |
| Unit Price without VAT: | 0,31157 € |
|---|---|
| Unit Price with VAT: | 0,37077 € |






