Direct
Direct
Similar
Similar
Similar
Similar

TV15C160JB-HF | |
|---|---|
DigiKey Part Number | TV15C160JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C160JB-HF |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 57.69A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C160JB-HF Models |
Category | Current - Peak Pulse (10/1000µs) 57.69A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV15C160JB-HF | Comchip Technology | 0 | ATV15C160JB-HF-ND | 0,31789 € | Direct |
| TV15C160JB-G | Comchip Technology | 0 | TV15C160JB-G-ND | 0,29292 € | Direct |
| SMCJ17CA-13-F | Diodes Incorporated | 12.883 | 31-SMCJ17CA-13-FCT-ND | 1,77000 € | Similar |
| SMDJ16CA-HR | Littelfuse Inc. | 0 | SMDJ16CA-HR-ND | 19,39398 € | Similar |
| SMDJ16CA-HRA | Littelfuse Inc. | 0 | SMDJ16CA-HRA-ND | 16,62341 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29292 € | 878,76 € |
| 6.000 | 0,27149 € | 1.628,94 € |
| 9.000 | 0,26058 € | 2.345,22 € |
| 15.000 | 0,25492 € | 3.823,80 € |
| Unit Price without VAT: | 0,29292 € |
|---|---|
| Unit Price with VAT: | 0,34857 € |




