
TV15C151J-G | |
|---|---|
DigiKey Part Number | TV15C151J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C151J-G |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 6.17A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C151J-G Models |
Category | Current - Peak Pulse (10/1000µs) 6.17A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 243V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30041 € | 901,23 € |
| Unit Price without VAT: | 0,30041 € |
|---|---|
| Unit Price with VAT: | 0,35749 € |

