Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV15C131J-G | |
|---|---|
DigiKey Part Number | TV15C131J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C131J-G |
Description | TVS DIODE 130VWM 209VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 7.18A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C131J-G Models |
Category | Current - Peak Pulse (10/1000µs) 7.18A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 209V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ130A | Littelfuse Inc. | 1.882 | 5.0SMDJ130ACT-ND | 2,42000 € | Similar |
| 5.0SMDJ130A-T7 | Littelfuse Inc. | 0 | 5.0SMDJ130A-T7-ND | 0,80346 € | Similar |
| CD214C-T130ALF | Bourns Inc. | 0 | CD214C-T130ALF-ND | 0,00000 € | Similar |
| CD214L-T130ALF | Bourns Inc. | 0 | CD214L-T130ALF-ND | 0,00000 € | Similar |
| SMDJ130A | Littelfuse Inc. | 5.240 | SMDJ130ACT-ND | 1,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30041 € | 901,23 € |
| Unit Price without VAT: | 0,30041 € |
|---|---|
| Unit Price with VAT: | 0,35749 € |



