Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV15C111J-G | |
|---|---|
DigiKey Part Number | TV15C111J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C111J-G |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 8.47A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C111J-G Models |
Category | Current - Peak Pulse (10/1000µs) 8.47A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 110V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 122V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 177V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ110A | Littelfuse Inc. | 1.556 | 5.0SMDJ110ACT-ND | 2,42000 € | Similar |
| 5.0SMDJ110A-T7 | Littelfuse Inc. | 0 | 5.0SMDJ110A-T7-ND | 0,80346 € | Similar |
| CD214C-T110ALF | Bourns Inc. | 0 | CD214C-T110ALF-ND | 0,00000 € | Similar |
| CD214L-T110ALF | Bourns Inc. | 0 | CD214L-T110ALF-ND | 0,00000 € | Similar |
| SMDJ110A | Littelfuse Inc. | 0 | SMDJ110ATR-ND | 0,39566 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28213 € | 846,39 € |
| 6.000 | 0,26132 € | 1.567,92 € |
| 9.000 | 0,25072 € | 2.256,48 € |
| 15.000 | 0,24384 € | 3.657,60 € |
| Unit Price without VAT: | 0,28213 € |
|---|---|
| Unit Price with VAT: | 0,33573 € |



