Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

TV06B900JB-G | |
|---|---|
DigiKey Part Number | TV06B900JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B900JB-G |
Description | TVS DIODE 90VWM 146VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 4.11A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B900JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 4.11A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 90V | Supplier Device Package |
Voltage - Breakdown (Min) 100V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 146V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B900JB-HF | Comchip Technology | 0 | ATV06B900JB-HF-ND | 0,17125 € | Direct |
| TV06B900JB-HF | Comchip Technology | 0 | TV06B900JB-HF-ND | 0,15436 € | Direct |
| SMBJ90CA | Littelfuse Inc. | 19.709 | SMBJ90CALFCT-ND | 0,48000 € | Direct |
| SMBJ90CA | Bourns Inc. | 23.838 | SMBJ90CABCT-ND | 0,51000 € | Direct |
| SMBJ90CA | KYOCERA AVX | 0 | 478-7073-2-ND | 0,14109 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11816 € | 354,48 € |
| 6.000 | 0,10780 € | 646,80 € |
| 9.000 | 0,10536 € | 948,24 € |
| Unit Price without VAT: | 0,11816 € |
|---|---|
| Unit Price with VAT: | 0,14061 € |










