
TV06B8V5J-G | |
|---|---|
DigiKey Part Number | TV06B8V5J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B8V5J-G |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.67A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B8V5J-G Models |
Category | Current - Peak Pulse (10/1000µs) 41.67A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 8.5V | Supplier Device Package |
Voltage - Breakdown (Min) 9.44V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214B-T8.5ALF | Bourns Inc. | 0 | CD214B-T8.5ALF-ND | 0,00000 € | Similar |
| P6SMB10A | Bourns Inc. | 15.853 | P6SMB10ABBCT-ND | 0,47000 € | Similar |
| P6SMB10AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | P6SMB10AHE3_A/H-ND | 0,11775 € | Similar |
| P6SMB10AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | P6SMB10AHE3_A/I-ND | 0,13274 € | Similar |
| SMBJ8V5A | Taiwan Semiconductor Corporation | 298 | SMBJ8V5ACT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13418 € | 402,54 € |
| 6.000 | 0,12290 € | 737,40 € |
| Unit Price without VAT: | 0,13418 € |
|---|---|
| Unit Price with VAT: | 0,15967 € |




