TV06B6V5JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,14513 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,15436 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,30809 €

Direct


Diodes Incorporated
In Stock: 70.026
Unit Price: 0,51000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10.324
Unit Price: 0,54000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17396 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 952
Unit Price: 0,60000 €
Datasheet

Similar


YAGEO
In Stock: 14.562
Unit Price: 0,34000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06267 €
Datasheet

Similar


Bourns Inc.
In Stock: 2.548
Unit Price: 0,51000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 24.696
Unit Price: 0,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,44501 €
Datasheet
11.2V Clamp 53.57A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B6V5JB-G

DigiKey Part Number
641-1254-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B6V5JB-G
Description
TVS DIODE 6.5VWM 11.2V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.2V Clamp 53.57A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B6V5JB-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
53.57A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
6.5V
Supplier Device Package
Voltage - Breakdown (Min)
7.22V
Base Product Number
Voltage - Clamping (Max) @ Ipp
11.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV06B6V5JB-HFComchip Technology0ATV06B6V5JB-HF-ND0,14513 €Direct
TV06B6V5JB-HFComchip Technology0TV06B6V5JB-HF-ND0,15436 €Direct
SMBJ6.5CA-13Diodes Incorporated0SMBJ6.5CADITR-ND0,30809 €Direct
SMBJ6.5CA-13-FDiodes Incorporated70.026SMBJ6.5CA-FDICT-ND0,51000 €Direct
SMBJ6.5CA-E3/52Vishay General Semiconductor - Diodes Division10.324SMBJ6.5CA-E3/52GICT-ND0,54000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15436 €463,08 €
6.0000,14600 €876,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15436 €
Unit Price with VAT:0,18369 €