
SMBJ6.5CA | |
|---|---|
DigiKey Part Number | SMBJ6.5CALFTR-ND - Tape & Reel (TR) SMBJ6.5CALFCT-ND - Cut Tape (CT) SMBJ6.5CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.5CA |
Description | TVS DIODE 6.5VWM 11.2V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ6.5CA Models |
Category | Voltage - Clamping (Max) @ Ipp 11.2V |
Mfr | Current - Peak Pulse (10/1000µs) 53.6A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.5CA-13-F | Diodes Incorporated | 70.066 | SMBJ6.5CA-FDICT-ND | 0,51000 € | Direct |
| SMBJ6.5CA-E3/52 | Vishay General Semiconductor - Diodes Division | 10.344 | SMBJ6.5CA-E3/52GICT-ND | 0,54000 € | Direct |
| P6SMBJ6.5CA | Diotec Semiconductor | 2.257 | 4878-P6SMBJ6.5CACT-ND | 0,32000 € | Similar |
| SMBJ6.5CA | Bourns Inc. | 4.168 | SMBJ6.5CABCT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,18410 € | 18,41 € |
| 500 | 0,13822 € | 69,11 € |
| 1.000 | 0,12343 € | 123,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08716 € | 261,48 € |
| 6.000 | 0,07925 € | 475,50 € |
| 9.000 | 0,07521 € | 676,89 € |
| 15.000 | 0,07068 € | 1.060,20 € |
| 21.000 | 0,06799 € | 1.427,79 € |
| 30.000 | 0,06693 € | 2.007,90 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |











