Direct
Similar
Similar

TV06B5V0J-HF | |
|---|---|
DigiKey Part Number | TV06B5V0J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B5V0J-HF |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B5V0J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13479 € | 404,37 € |
| 6.000 | 0,12324 € | 739,44 € |
| 9.000 | 0,11736 € | 1.056,24 € |
| 15.000 | 0,11075 € | 1.661,25 € |
| 21.000 | 0,10683 € | 2.243,43 € |
| 30.000 | 0,10302 € | 3.090,60 € |
| 75.000 | 0,10021 € | 7.515,75 € |
| Unit Price without VAT: | 0,13479 € |
|---|---|
| Unit Price with VAT: | 0,16040 € |





