38.9V Clamp 10.28A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 10.28A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

TV04A240JB-G

DigiKey Part Number
641-1240-2-ND - Tape & Reel (TR)
641-1240-1-ND - Cut Tape (CT)
641-1240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TV04A240JB-G
Description
TVS DIODE 24VWM 38.9VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.9V Clamp 10.28A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TV04A240JB-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.28A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV04A240JB-HFComchip Technology1.567641-1561-1-ND0,48000 €Direct
SMAJ24CABourns Inc.56.761SMAJ24CABCT-ND0,49000 €Similar
In-Stock: 26.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29800 €2,98 €
1000,18960 €18,96 €
5000,14254 €71,27 €
1.0000,12734 €127,34 €
2.0000,11454 €229,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10065 €503,25 €
10.0000,09207 €920,70 €
15.0000,08769 €1.315,35 €
25.0000,08278 €2.069,50 €
35.0000,07986 €2.795,10 €
50.0000,07704 €3.852,00 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €