Direct

TV02W750B-HF | |
|---|---|
DigiKey Part Number | TV02W750B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W750B-HF |
Description | TVS DIODE 75VWM 121VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 1.65A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W750B-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 1.65A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10413 € | 312,39 € |
| 6.000 | 0,09477 € | 568,62 € |
| 9.000 | 0,09000 € | 810,00 € |
| 15.000 | 0,08465 € | 1.269,75 € |
| 21.000 | 0,08147 € | 1.710,87 € |
| 30.000 | 0,07839 € | 2.351,70 € |
| 75.000 | 0,07299 € | 5.474,25 € |
| Unit Price without VAT: | 0,10413 € |
|---|---|
| Unit Price with VAT: | 0,12391 € |


