Direct

TV02W750B-G | |
|---|---|
DigiKey Part Number | TV02W750B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W750B-G |
Description | TVS DIODE 75VWM 121VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 1.65A Ipp Tvs Diode Surface Mount SOD-123 |
EDA/CAD Models | TV02W750B-G Models |
Category | Current - Peak Pulse (10/1000µs) 1.65A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case SOD-123 |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV02W750B-HF | Comchip Technology | 0 | TV02W750B-HF-ND | 0,10283 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10283 € | 308,49 € |
| 6.000 | 0,09359 € | 561,54 € |
| 9.000 | 0,08889 € | 800,01 € |
| 15.000 | 0,08359 € | 1.253,85 € |
| 21.000 | 0,08046 € | 1.689,66 € |
| 30.000 | 0,07741 € | 2.322,30 € |
| 75.000 | 0,07208 € | 5.406,00 € |
| Unit Price without VAT: | 0,10283 € |
|---|---|
| Unit Price with VAT: | 0,12237 € |


