Similar

TV02W580-G | |
|---|---|
DigiKey Part Number | TV02W580-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W580-G |
Description | TVS DIODE 58VWM 93.6VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 2.14A Ipp Tvs Diode Surface Mount SOD-123 |
EDA/CAD Models | TV02W580-G Models |
Category | Current - Peak Pulse (10/1000µs) 2.14A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case SOD-123 |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF58A | Littelfuse Inc. | 4.315 | SMF58ACT-ND | 0,45000 € | Similar |
| SMF58A-T13 | Littelfuse Inc. | 0 | SMF58A-T13-ND | 0,07908 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09715 € | 291,45 € |
| 6.000 | 0,08834 € | 530,04 € |
| 9.000 | 0,08384 € | 754,56 € |
| 15.000 | 0,08278 € | 1.241,70 € |
| Unit Price without VAT: | 0,09715 € |
|---|---|
| Unit Price with VAT: | 0,11561 € |


