93.6V Clamp 2.1A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF58A-T13

DigiKey Part Number
SMF58A-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF58A-T13
Description
TVS DIODE 58VWM 93.6VC SOD123F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
93.6V Clamp 2.1A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.1A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
SOD-123F
Voltage - Reverse Standoff (Typ)
58V
Supplier Device Package
Voltage - Breakdown (Min)
64.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
93.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07908 €790,80 €
20.0000,07840 €1.568,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07908 €
Unit Price with VAT:0,09411 €