Similar

TV02W360-G | |
|---|---|
DigiKey Part Number | TV02W360-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W360-G |
Description | TVS DIODE 36VWM 58.1VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.44A Ipp Tvs Diode Surface Mount SOD-123 |
EDA/CAD Models | TV02W360-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 3.44A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08606 € | 258,18 € |
| 6.000 | 0,08176 € | 490,56 € |
| 9.000 | 0,07057 € | 635,13 € |
| 15.000 | 0,06928 € | 1.039,20 € |
| 21.000 | 0,06804 € | 1.428,84 € |
| Unit Price without VAT: | 0,08606 € |
|---|---|
| Unit Price with VAT: | 0,10241 € |


