Parametric Equivalent

SS8050-HF | |
|---|---|
DigiKey Part Number | 641-SS8050-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS8050-HF |
Description | TRANS NPN 25V 1.5A SOT-23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04253 € | 127,59 € |
| 6.000 | 0,03811 € | 228,66 € |
| 9.000 | 0,03586 € | 322,74 € |
| 15.000 | 0,03332 € | 499,80 € |
| 21.000 | 0,03182 € | 668,22 € |
| 30.000 | 0,03036 € | 910,80 € |
| 75.000 | 0,02715 € | 2.036,25 € |
| 150.000 | 0,02517 € | 3.775,50 € |
| 300.000 | 0,02367 € | 7.101,00 € |
| Unit Price without VAT: | 0,04253 € |
|---|---|
| Unit Price with VAT: | 0,05061 € |


