


SS210-HF | |
|---|---|
DigiKey Part Number | 641-SS210-HFTR-ND - Tape & Reel (TR) 641-SS210-HFCT-ND - Cut Tape (CT) 641-SS210-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS210-HF |
Description | DIODE SCHOTTKY 100V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,12530 € | 12,53 € |
| 500 | 0,09316 € | 46,58 € |
| 1.000 | 0,08001 € | 80,01 € |
| 2.000 | 0,07396 € | 147,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06345 € | 317,25 € |
| 10.000 | 0,05508 € | 550,80 € |
| 15.000 | 0,05216 € | 782,40 € |
| 25.000 | 0,05016 € | 1.254,00 € |
| 35.000 | 0,04822 € | 1.687,70 € |
| 125.000 | 0,04411 € | 5.513,75 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |










