
AP431SHBNTR-G1 | |
|---|---|
DigiKey Part Number | 31-AP431SHBNTR-G1TR-ND - Tape & Reel (TR) 31-AP431SHBNTR-G1CT-ND - Cut Tape (CT) 31-AP431SHBNTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP431SHBNTR-G1 |
Description | IC VREF SHUNT ADJ 1% SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11160 € | 2,79 € |
| 100 | 0,09530 € | 9,53 € |
| 250 | 0,08752 € | 21,88 € |
| 500 | 0,08280 € | 41,40 € |
| 1.000 | 0,07892 € | 78,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07414 € | 222,42 € |
| 6.000 | 0,07179 € | 430,74 € |
| 9.000 | 0,07062 € | 635,58 € |
| 15.000 | 0,06932 € | 1.039,80 € |
| 21.000 | 0,06856 € | 1.439,76 € |
| 30.000 | 0,06783 € | 2.034,90 € |
| 75.000 | 0,06626 € | 4.969,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

