
SMCJ160A-HF | |
|---|---|
DigiKey Part Number | SMCJ160A-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ160A-HF |
Description | TVS DIODE 160VWM 259VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 259V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21897 € | 656,91 € |
| 6.000 | 0,20197 € | 1.211,82 € |
| 9.000 | 0,19330 € | 1.739,70 € |
| 15.000 | 0,18357 € | 2.753,55 € |
| 21.000 | 0,18060 € | 3.792,60 € |
| Unit Price without VAT: | 0,21897 € |
|---|---|
| Unit Price with VAT: | 0,26057 € |

