


SMAJ400A-HF | |
|---|---|
DigiKey Part Number | SMAJ400A-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ400A-HF |
Description | TVS DIODE 400VWM 648VC DO214AC |
Customer Reference | |
Detailed Description | 648V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 600mA |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 400V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 447V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 648V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ400A | Littelfuse Inc. | 220 | SMAJ400ALFCT-ND | 0,65000 € | Direct |


