


SMAJ400A | |
|---|---|
DigiKey Part Number | SMAJ400ALFTR-ND - Tape & Reel (TR) SMAJ400ALFCT-ND - Cut Tape (CT) SMAJ400ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ400A |
Description | TVS DIODE 400VWM 648VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ400A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39400 € | 3,94 € |
| 100 | 0,25280 € | 25,28 € |
| 500 | 0,19194 € | 95,97 € |
| 1.000 | 0,17229 € | 172,29 € |
| 2.000 | 0,15574 € | 311,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11485 € | 574,25 € |
| 10.000 | 0,10561 € | 1.056,10 € |
| 15.000 | 0,10166 € | 1.524,90 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |



