Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5230B-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ5230B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5230B-HF |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 19 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5230B-AU_R1_000A1 | Panjit International Inc. | 2.767 | 3757-MMSZ5230B-AU_R1_000A1CT-ND | 0,13000 € | Parametric Equivalent |
| MMSZ5230B_R1_00001 | Panjit International Inc. | 12.493 | 3757-MMSZ5230B_R1_00001CT-ND | 0,13000 € | Parametric Equivalent |
| MMSZ5230BH RHG | Taiwan Semiconductor Corporation | 5.990 | 1801-MMSZ5230BHRHGCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04074 € | 122,22 € |
| 6.000 | 0,03649 € | 218,94 € |
| 9.000 | 0,03432 € | 308,88 € |
| 15.000 | 0,03188 € | 478,20 € |
| 21.000 | 0,03044 € | 639,24 € |
| 30.000 | 0,02903 € | 870,90 € |
| Unit Price without VAT: | 0,04074 € |
|---|---|
| Unit Price with VAT: | 0,04848 € |



