Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5226B-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ5226B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5226B-HF |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 28 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5226B | Shenzhen Slkormicro Semicon Co., Ltd. | 29 | 5399-MMSZ5226BCT-ND | 0,12000 € | Parametric Equivalent |
| MMSZ5226B-AU_R1_000A1 | Panjit International Inc. | 3.170 | 3757-MMSZ5226B-AU_R1_000A1CT-ND | 0,13000 € | Parametric Equivalent |
| MMSZ5226B_R1_00001 | Panjit International Inc. | 989 | 3757-MMSZ5226B_R1_00001CT-ND | 0,13000 € | Parametric Equivalent |
| MMSZ5226BH RHG | Taiwan Semiconductor Corporation | 0 | 1801-MMSZ5226BHRHGTR-ND | 0,03668 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04107 € | 123,21 € |
| 6.000 | 0,03678 € | 220,68 € |
| 9.000 | 0,03460 € | 311,40 € |
| 15.000 | 0,03214 € | 482,10 € |
| 21.000 | 0,03068 € | 644,28 € |
| 30.000 | 0,02926 € | 877,80 € |
| Unit Price without VAT: | 0,04107 € |
|---|---|
| Unit Price with VAT: | 0,04887 € |




