Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4717-HF

DigiKey Part Number
641-MMSZ4717-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4717-HF
Description
DIODE ZENER 43V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 nA @ 32.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
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
3.0000,04005 €120,15 €
6.0000,03586 €215,16 €
9.0000,03372 €303,48 €
15.0000,03132 €469,80 €
21.0000,02990 €627,90 €
30.0000,02851 €855,30 €
75.0000,02547 €1.910,25 €
150.0000,02359 €3.538,50 €
300.0000,02201 €6.603,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04005 €
Unit Price with VAT:0,04766 €