
MMSZ4700-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ4700-HFTR-ND - Tape & Reel (TR) 641-MMSZ4700-HFCT-ND - Cut Tape (CT) 641-MMSZ4700-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4700-HF |
Description | DIODE ZENER 13V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 9.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,06630 € | 6,63 € |
| 500 | 0,05552 € | 27,76 € |
| 1.000 | 0,04647 € | 46,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03615 € | 108,45 € |
| 6.000 | 0,03270 € | 196,20 € |
| 9.000 | 0,02582 € | 232,38 € |
| 15.000 | 0,02579 € | 386,85 € |
| 21.000 | 0,02388 € | 501,48 € |
| 30.000 | 0,02228 € | 668,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

