
MMSZ4691-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ4691-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4691-HF |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04133 € | 123,99 € |
| 6.000 | 0,03615 € | 216,90 € |
| 9.000 | 0,03012 € | 271,08 € |
| 15.000 | 0,02926 € | 438,90 € |
| 21.000 | 0,02840 € | 596,40 € |
| 30.000 | 0,02783 € | 834,90 € |
| 75.000 | 0,02228 € | 1.671,00 € |
| Unit Price without VAT: | 0,04133 € |
|---|---|
| Unit Price with VAT: | 0,04918 € |

